- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 2-1437577-4
Available Replacements
TE Connectivity / AMP Brand
2-1437577-4
Switch Slide SP3T Top Slide 0.25A 125VAC 12VDC PC Pins Thru-Hole
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Switch Slide SP3T Top Slide 0.25A 125VAC 12VDC PC Pins Thru-Hole
Search Keywords: 214375774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437577-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.25@125VAC A
-
Contact Plating:Silver/Nickel Flash
-
Operating Temperature:-10 to 85 °C
-
Termination Style:PC Pins
-
Dimension:15.1 x 5.84 x 10.99 mm
Product Guides
+
Frequently Asked Questions
Is 2-1437577-4 discontinued?
Yes, 2-1437577-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1437577-4?
The recommended replacement for 2-1437577-4 is SLS131PC from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is 2-1437577-4 RoHS compliant?
Yes, 2-1437577-4 is RoHS compliant.
What is the lead time for 2-1437577-4?
The standard lead time for 2-1437577-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.