- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 2-1437576-5
2-1437576-5
TE Connectivity / AMP Brand
Switch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
Search Keywords: 214375765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437576-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Bracket Mount/Through Hole,PC Pins
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 100 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 12 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent