- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 2-1437575-2
TE Connectivity / AMP Brand
2-1437575-2
SSB22=SWITCH SLIDE 2 POLE 2 PO
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
SSB22=SWITCH SLIDE 2 POLE 2 PO
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- SSB Series
Search Keywords: 214375752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437575-2
-
Alias/AKA:SSB22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:9 x 5.4 x 8.3 mm
Tools/3D Models
+
Frequently Asked Questions
Is 2-1437575-2 RoHS compliant?
Yes, 2-1437575-2 is RoHS compliant.
What is the lead time for 2-1437575-2?
The standard lead time for 2-1437575-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,125
$5.42
2,250
$2.86
3,375
$1.97
4,500 +
$1.93
Click for Quote
Log in
to unlock special pricing