- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2-1437572-5
2-1437572-5
TE Connectivity / AMP Brand
TPC13CPC0=PUSHBUTTON SWITCH TP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPC13CPC0=PUSHBUTTON SWITCH TP
Search Keywords: 214375725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437572-5
-
Alias/AKA:TPC13CPC0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@125VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 7.11 x 17.61 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
63
$23.68
125
$14.69
188
$11.60
250 +
$11.37
Click for Quote
Log in
to unlock special pricing