- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2-1437572-2
2-1437572-2
TE Connectivity / AMP Brand
TPC13C0=SW P/B NOR-OPEN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPC13C0=SW P/B NOR-OPEN
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 20V
- Operating Function = Normally Open, Momentary
Search Keywords: 214375722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437572-2
-
Alias/AKA:TPC13C0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@125VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 7.11 x 17.61 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
250
$34.20
500
$18.05
750
$12.41
1,000 +
$12.17
Click for Quote
Log in
to unlock special pricing