- Home ›
- All Products›
- 2-1437571-8
2-1437571-8
TE Connectivity / AMP Brand
TPA11CGPC6=SWITCH P/B N/O BLUE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPA11CGPC6=SWITCH P/B N/O BLUE
Search Keywords: 214375718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437571-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Illuminated:No
-
Actuator Profile:Extended
-
Dust Proof:No
-
Snap Action:Without
-
Operating Function:NO, Momentary
-
Support Bracket:Without
-
Actuator Color:Blue
-
Actuator Material:Polyamide
-
Low Profile:No
-
Number of Actuators:Single
-
Tactile:No
-
Contact Base Material:Copper Alloy
-
Switch Type:Pushbutton
-
Actuator Style:Round
-
Process Sealed:No
-
ESD Grounding Terminal:Without
-
Mounting Angle:Vertical
-
Ganged:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Packaging Method:Bulk
-
Switch Contact Plating Material:Gold over Nickel
-
Case Material:Polyester
-
Temperature Rating:High
-
Comment:No center terminal
-
Termination Type:Printed Circuit
-
Actuator Length:.152 in, 3.85 mm
-
Button Width:.1 in, 2.54 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.11 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
125
$10.14
250
$6.24
375
$4.94
500 +
$4.84
Click for Quote
Log in
to unlock special pricing