- Home ›
- All Products›
- 2-1437571-1
2-1437571-1
TE Connectivity / AMP Brand
TP21CCGRA2=SWITCH P/B N/O RED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TP21CCGRA2=SWITCH P/B N/O RED
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 214375711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437571-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Color:Red
-
Comment:No center terminal
-
Actuator Profile:Extended
-
Actuator Style:Rectangular
-
Operating Function:NO, Momentary
-
Process Sealed:No
-
Contact Base Material:Copper Alloy
-
Packaging Method:Bulk
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile:No
-
Number of Actuators:Dual
-
Snap Action:Without
-
Ganged:No
-
Actuator Material:Polyamide
-
Low Profile:No
-
Termination Type:Printed Circuit
-
Case Material:Polyester
-
Support Bracket:Without
-
Illuminated:No
-
Switch Type:Pushbutton
-
ESD Grounding Terminal:Without
-
Temperature Rating:High
-
Switch Contact Plating Material:Gold over Nickel
-
Dust Proof:No
-
Mounting Angle:Right Angle
-
Button Width:.15 in, 3.81 mm
-
Actuator Length:.124 in, 3.15 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.11 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/4/27
Price (USD)
Qty
Unit Price
63
$23.80
125
$14.76
188
$11.66
250 +
$11.42
Click for Quote
Log in
to unlock special pricing