Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1437567-9

Pushbutton Switch - Momentary Spring Return - SPDT - 125 V - 28 V - 6 A - Solder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pushbutton Switch - Momentary Spring Return - SPDT - 125 V - 28 V - 6 A - Solder.
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 6A
  • Operating Function = Momentary
Search Keywords: 214375679
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437567-9
Alias/AKA: MPA106F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 6A@125 VAC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 13 x 8.89 x 43.01 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1437567-9 RoHS compliant?
Yes, 2-1437567-9 is RoHS compliant.
What is the lead time for 2-1437567-9?
The standard lead time for 2-1437567-9 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 4/12/27
400   can ship 6/9/27
43 Weeks can ship 9/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.64
5
$25.75
10
$22.37
25
$20.25
50
$19.53
100
$18.86
250 +
$17.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!