- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2-1437567-8
2-1437567-8
TE Connectivity / AMP Brand
MPA106D=SW P/B ON/OFF SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MPA106D=SW P/B ON/OFF SPDT
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Push On/Push Off
Search Keywords: 214375678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437567-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 8.89 x 43.01 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
On Order:
500
can ship 10/5/26
500
can ship 2/8/27
Minimum Order Quantity:
5
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$16.85
25
$14.88
50
$14.09
100
$11.53
250
$11.47
500
$11.41
1,000 +
$10.43
Click for Quote
Log in
to unlock special pricing