- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1437559-1
2-1437559-1
TE Connectivity / AMP Brand
Switch Toggle ON ON ON SP3T Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON ON SP3T Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Highlights:
- MTG Series
- Single Pole - Three Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 214375591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437559-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Short Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 13 x 36.39 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT