- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1437559-0
2-1437559-0
TE Connectivity / AMP Brand
MTG206P=(MSTG)MUSTANG TOGGLE S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTG206P=(MSTG)MUSTANG TOGGLE S
Product Highlights:
- MTG Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 214375590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437559-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Short Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 13 x 36.39 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$31.91
10
$31.83
25
$31.75
50
$19.54
75
$15.47
100 +
$15.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments