- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1437558-9
2-1437558-9
TE Connectivity / AMP Brand
MTA206S=(MSTA) SWITCH TOG DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTA206S=(MSTA) SWITCH TOG DPDT
Product Highlights:
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 214375589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437558-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 13 x 32.49 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$18.35
10
$17.82
25
$17.13
50
$16.60
100
$16.08
250
$13.29
500 +
$12.84
Click for Quote
Log in
to unlock special pricing