- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1437558-5
TE Connectivity / AMP Brand
2-1437558-5
MTA206PPC=(MSTA) SW TOG P/C TE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MTA206PPC=(MSTA) SW TOG P/C TE
Product Highlights:
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: 214375585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437558-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Toggle
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13 x 13 x 30.09 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1437558-5 RoHS compliant?
Yes, 2-1437558-5 is RoHS compliant.
What is the lead time for 2-1437558-5?
The standard lead time for 2-1437558-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25
$28.44
50
$17.50
75
$13.86
100 +
$13.58
Click for Quote
Log in
to unlock special pricing