- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1437558-0
2-1437558-0
TE Connectivity / AMP Brand
MTA206N=(MSTA) SW TOG DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTA206N=(MSTA) SW TOG DPDT
Product Highlights:
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 214375580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437558-0
-
Alias/AKA:MTA206N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 13 x 32.49 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Ships today, if you order in
On Order:
500
can ship 11/4/26
Minimum Order Quantity:
5
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$14.76
25
$13.30
50
$12.49
100
$11.77
300
$11.50
500
$10.75
1,000 +
$10.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments