Available Replacements
ROHs Eşdeğeri
2-1571550-6 2-1571550-6 TE Connectivity / AMP Brand
2-1571550-6

TE Connectivity / AMP Brand

In Stock: 2,195

Minimum Order: 24

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1437536-5

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 20
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 214375365
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1437536-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    24
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1437536-5 discontinued?
Yes, 2-1437536-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1437536-5?
The recommended replacement for 2-1437536-5 is 520-AG11D from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 2-1437536-5 RoHS compliant?
No, 2-1437536-5 is not RoHS compliant.
What is the lead time for 2-1437536-5?
The standard lead time for 2-1437536-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately
Minimum Order Quantity:
480
Order Increment:
24
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
480
$3.05
960
$2.76
1,008
$2.59
2,520
$2.41
5,016
$2.26
10,008 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!