- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-1437530-8
TE Connectivity / AMP Brand
2-1437530-8
IC & Component Socket - 10 Contacts - SIP Socket - 2.54 mm - 500 Series - Beryllium Copper.
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 10
- Contact Style = Screw Machine
- Leg Style = Standard
- Beryllium Copper Contact Material
- Gold Contact Mating Area Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1437530-8 |
| Alias/AKA: | 510-AG90D-10 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | SIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 10 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.