Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1437515-8

Plug Adapter Assemblies

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Plug Adapter Assemblies
Product Highlights:
  • Assembly (Insulator and Pins)
  • 16 Pins
  • Pin Style = Round
  • Gold Pin Plating
  • Row-to-Row Spacing = 7.62 mm
Search Keywords: 214375158
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437515-8
Alias/AKA: 616-AG1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1437515-8 discontinued?
Yes, 2-1437515-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1437515-8 RoHS compliant?
Yes, 2-1437515-8 is RoHS compliant.
What is the lead time for 2-1437515-8?
The standard lead time for 2-1437515-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.16
23
$14.87
46
$14.61
92
$14.31
420
$14.04
1,000 +
$11.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!