- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-1437515-5
TE Connectivity / AMP Brand
2-1437515-5
Conn SIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437515-5
-
Alias/AKA:614-DG5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
This product is discontinued, but still in stock.