- Home ›
- All Products›
- 2-1437507-9
2-1437507-9
TE Connectivity / AMP Brand
8136-652P3=INSULATOR, 7 POSITI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8136-652P3=INSULATOR, 7 POSITI
Search Keywords: 214375079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437507-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Phosphor Bronze
-
Comment:2x10–9 Ω
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Auto-Insertable:No
-
Operating Temperature Range:-65 – 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$1.095
2,500
$0.674
3,750
$0.533
5,000 +
$0.523
Click for Quote
Log in
to unlock special pricing