- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2-1437507-1
2-1437507-1
TE Connectivity / AMP Brand
8136-475G9=JUMPER PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
8136-475G9=JUMPER PLUG ASSY
Product Highlights:
- Assembly (Insulator with Jumper Pins)
- Insulator Size = 9 Units
- Insulator Length = 22.86 mm
- Pin Configuration = Connects Opposing Contacts
- Gold Pin Plating
Search Keywords: 214375071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437507-1
-
Alias/AKA:8136-475G9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Programming Jumper Plug
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
Price (USD)
Qty
Unit Price
26
$7.20
260
$6.31
520
$6.28
1,040
$6.24
2,080
$6.21
3,120
$6.17
4,160 +
$6.14
Click for Quote
Log in
to unlock special pricing