- Home ›
- All Products›
- 2-1437490-0
2-1437490-0
TE Connectivity / AMP Brand
7022WBV=96V DC 0.5-5.0 SECS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022WBV=96V DC 0.5-5.0 SECS
Search Keywords: 214374900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437490-0
-
Alias/AKA:7022WBV
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Timing Range (Off-Time):.5 – 5 seconds
-
Magnetic Blow-Out Device:Without
-
Mode of Operation:Off-Delay
-
Product Type:Relay
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2
$1,789.28
3
$1,263.02
5
$799.92
6 +
$783.92
Click for Quote
Log in
to unlock special pricing