- Home ›
- All Products›
- 2-1437488-8
2-1437488-8
TE Connectivity / AMP Brand
7012WALV=96V DC 0.1-1.0 SECS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012WALV=96V DC 0.1-1.0 SECS
Search Keywords: 214374888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437488-8
-
Alias/AKA:7012WALV
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Actuating System:DC
-
Delay Time:.1 – 1 seconds
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$1,718.55
3
$1,213.10
4
$960.37
5 +
$941.16
Click for Quote
Log in
to unlock special pricing