- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1437482-7
TE Connectivity / AMP Brand
2-1437482-7
VTMR1AEA=CUBE TIMER/BUILT IN
View Datasheet Ask the Datasheet Accessories Notify Me
- VTMR1 On-Delay Timing Module with Relay Output Series
- Input Voltage = 120 VAC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Rating = 8A
- Mounting Options = Mounting Holes
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1437482-7 |
| Alias/AKA: | VTMR1AEA |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Type: | Time Delay Relay |
| Contact Arrangement: | SPDT |
| DC Coil Voltage: | 120 V |
| AC Coil Voltage: | 120 V |
| Contact Form: | 1 Form C |
| Termination Style: | 0.25Quick Connect |
| Time Range: | 15 to 300 sec |
-
This product is discontinued, but still in stock.