- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1437479-8
2-1437479-8
TE Connectivity / AMP Brand
Time Delay Relay 120VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Time Delay Relay 120VAC
Search Keywords: 214374798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437479-8
-
Alias/AKA:SRC72AEBA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$220.64
3
$208.82
5
$205.69
10 +
$194.98
Click for Quote
Log in
to unlock special pricing