Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1437469-2

SCCLC022XXALXA=120VAC 0.33 TO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
pack Packaging
Certificate of Compliance
Description +
SCCLC022XXALXA=120VAC 0.33 TO
Product Highlights:
  • SCC Specification Grade Precision Timing Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Input Voltage = 125 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 214374692
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437469-2
Alias/AKA: SCCLC022XXALXA
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: 125 V
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 11-Pin Circular Plug
Time Range: 0.33 to 10 min
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1437469-2 discontinued?
Yes, 2-1437469-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1437469-2 RoHS compliant?
No, 2-1437469-2 is not RoHS compliant.
What is the lead time for 2-1437469-2?
The standard lead time for 2-1437469-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$312.23
3
$307.54
5 +
$302.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!