- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437416-3
2-1437416-3
TE Connectivity / AMP Brand
SSB7FP060203="STRIP,SSB 7/16 A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SSB7FP060203="STRIP,SSB 7/16 A
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 214374163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437416-3
-
Alias/AKA:SSB7FP060203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12 AWG
-
Operating Temperature:-60 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
956
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$17.94
25
$17.89
50
$17.85
125
$17.81
250
$9.42
375
$6.63
500 +
$6.50
Click for Quote
Log in
to unlock special pricing