- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437411-9
2-1437411-9
TE Connectivity / AMP Brand
Conn Card Edge Terminal Blocks SKT 22 POS 3.96mm Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Card Edge Terminal Blocks SKT 22 POS 3.96mm Screw RA Cable Mount
Product Highlights:
- Number of Circuits = 22
- 3.96 mm Centerline
- Bright Tin Contact Mating Area Plating Material
- Without Card Guides
- PCB3S Series
Search Keywords: 214374119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437411-9
-
Alias/AKA:PCB3S22S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Card Edge Terminal Blocks
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.96 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately