- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437406-9
2-1437406-9
TE Connectivity / AMP Brand
Conn Card Edge Terminal Blocks SKT 18 POS 9.53mm Screw RA Cable Mount 10A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Card Edge Terminal Blocks SKT 18 POS 9.53mm Screw RA Cable Mount 10A/Contact
Search Keywords: 214374069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437406-9
-
Alias/AKA:PSB3KC18S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Card Edge Terminal Blocks
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately