- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437404-9
2-1437404-9
TE Connectivity / AMP Brand
RSB3VP081202=.325 C/L RSB ASSE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RSB3VP081202=.325 C/L RSB ASSE
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Flat
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords: 214374049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437404-9
-
Alias/AKA:RSB3VP081202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.75
25
$17.17
50
$16.60
100
$15.84
250
$15.61
500 +
$15.23
Click for Quote
Log in
to unlock special pricing