- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1437402-7
2-1437402-7
TE Connectivity / AMP Brand
L04=6-32 Brass BH Screw
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
L04=6-32 Brass BH Screw
Product Highlights:
- Accessory Type = Hardware
- Tri-Barrier Block Series
- Used With RSB6, Used With SSB6, Used With SSB7
- Block or Strip Style = Barrier Strips
- Hardware Type = Steel Binding Combo Head Screw
Search Keywords: 214374027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437402-7
-
Alias/AKA:L04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hardware
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,715
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3873
1,000
$0.3663
2,500
$0.3513
5,000
$0.3372
7,500
$0.3321
10,000
$0.3271
15,000 +
$0.3222
Click for Quote
Log in
to unlock special pricing