- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2-1437393-3
2-1437393-3
TE Connectivity / AMP Brand
41-BU=JUMPER TUBULAR CONTACTS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
41-BU=JUMPER TUBULAR CONTACTS
Product Highlights:
- Accessory Type = Jumper
- 200 Series Block Series
- Used With 200 Series Terminal Block (Phenolic, Tubular)
- 14.27 mm Centerline
- Block or Strip Style = NEMA
Search Keywords: 214373933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437393-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:14.27 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,668
Ships today, if you order in
Minimum Order Quantity:
37
Price (USD)
Qty
Unit Price
1
$2.112
37
$1.920
200
$1.870
350
$1.850
700
$1.810
1,500 +
$1.780
Click for Quote
Log in
to unlock special pricing