- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437391-3
2-1437391-3
TE Connectivity / AMP Brand
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 50A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 50A/Contact
Search Keywords: 214373913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437391-3
-
Alias/AKA:0724PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:1
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:50/Contact A
-
Wire Size:8-18 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately