- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437390-0
2-1437390-0
TE Connectivity / AMP Brand
HEAVY DUTY, T.S. NYLON D.B. TERMINAL BLOCK ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVY DUTY, T.S. NYLON D.B. TERMINAL BLOCK ASS'Y
Product Highlights:
- 200 Series Block Series
- Terminal Block
- Block Type = Dovetail Base
- Heavy Duty Application
- Contact Type = Tubular Screw
Search Keywords: 214373900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437390-0
-
Alias/AKA:0242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12.7 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:85/Contact A
-
Wire Size:4-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,195
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.76
70
$4.68
150
$4.60
240
$4.42
500
$3.32
1,000
$2.75
2,500 +
$2.43
Click for Quote
Log in
to unlock special pricing