- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437381-0
2-1437381-0
TE Connectivity / AMP Brand
2B102=1 PIECE TERMINAL BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
2B102=1 PIECE TERMINAL BLOCK
Product Highlights:
- B100 Series Block Series
- Terminal Block (one piece)
- Block Type = Standard
- Heavy Industrial Application
- Contact Type = Brass Strap Screw
Search Keywords: 214373810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437381-0
-
Alias/AKA:2B102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:16 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:50/Contact A
-
Wire Size:8-18 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.86
22
$14.59
44
$14.32
87
$14.04
200
$13.76
250
$12.15
500 +
$10.51
Click for Quote
Log in
to unlock special pricing