- Home ›
- All Products›
- 2-1437211-3
2-1437211-3
TE Connectivity / AMP Brand
FSK-21A-7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
FSK-21A-7
Search Keywords: 214372113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437211-3
-
Alias/AKA:FSK-21A-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):3 A
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:7
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Approved Standards:UL Recognized
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$1.496
500
$1.360
750
$1.210
1,000 +
$1.180
Click for Quote
Log in
to unlock special pricing