- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 2-1437167-3
2-1437167-3
TE Connectivity / AMP Brand
FSP-23A-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FSP-23A-12
Product Highlights:
- 2.54 mm Centerline
- Polyester Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 214371673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437167-3
-
Alias/AKA:FSP-23A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:12
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$2.028
1,000
$1.248
1,500
$0.988
2,000 +
$0.968
Click for Quote
Log in
to unlock special pricing