- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1437044-7
2-1437044-7
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 6
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 214370447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437044-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.