- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1437012-4
2-1437012-4
TE Connectivity / AMP Brand
D Sub Jack Screw - 609 Series - 17.76 mm - 4-40.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D Sub Jack Screw - 609 Series - 17.76 mm - 4-40.
Search Keywords: 214370124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437012-4
-
Alias/AKA:609-006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jack Socket Assembly Kit
-
Dimension:17.78 x 4.75 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$11.05
100
$8.27
250
$8.14
500
$8.05
1,000
$7.96
1,500
$7.94
2,000 +
$7.92
Click for Quote
Log in
to unlock special pricing