- Home ›
- All Products›
- 2143331-5
2143331-5
TE Connectivity / AMP Brand
1X6 CAGE ASSEMBLY, BEHIND BEZEL, W/ SQR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1X6 CAGE ASSEMBLY, BEHIND BEZEL, W/ SQR
Search Keywords: 21433315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143331-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
EMI Containment Feature Type:Customer Applied Gasket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Form Factor:QSFP+
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Enhancements:Standard
-
UL Flammability Rating:UL 94V-0
-
Heat Sink Finish:Anodized Black
-
Thermal Accessory Type Included:Heat Sink
-
Connector Mounting Type:Board Mount
-
Heat Sink Height Class:SAN
-
Connector System:Cable-to-Board
-
Included Lightpipe:Yes
-
Number of Ports:6
-
Heat Sink Style:Pin
-
Cage Type:Ganged
-
Lightpipe Configuration:Dual Round
-
Circuit Application:Signal
-
Number of Rear EONs per Port Column:1
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
Port Matrix Configuration:1 x 6
-
Data Rate (Max):14 Gb/s
-
Cage Material:Nickel Silver
-
Pluggable I/O Product Type:Cage Assembly
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
Heat Sink Height:.256 in, 6.5 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.086 in, 2.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
24
$151.29
48
$80.09
72
$56.36
96 +
$55.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments