- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2143331-4
2143331-4
TE Connectivity / AMP Brand
1X6 CAGE ASSEMBLY, BEHIND BEZEL, W/ SQR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1X6 CAGE ASSEMBLY, BEHIND BEZEL, W/ SQR
Search Keywords: 21433314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143331-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:QSFP+ Cage
-
Dimension:117 x 62.23 x 13.7mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$151.13
5
$150.76
10
$150.38
18
$150.00
36
$79.42
54
$55.89
72 +
$54.76
Click for Quote
Log in
to unlock special pricing