- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2143315-3
2143315-3
TE Connectivity / AMP Brand
IMP100S,H,RA2P16C,RG,OEW39,5.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,RA2P16C,RG,OEW39,5.5
Search Keywords: 21433153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143315-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Backplane
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:64Signal/32Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
Order Increment:
13
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
130
$50.77
260
$26.80
390
$18.43
520 +
$18.06
Click for Quote
Log in
to unlock special pricing