- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2143313-3
2143313-3
TE Connectivity / AMP Brand
IMP100S,H,RA2P16C,LG,OEW39,5.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IMP100S,H,RA2P16C,LG,OEW39,5.5
Search Keywords: 21433133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143313-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Backplane
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:64Signal/32Ground
-
Termination Method:PRESS FIT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$47.74
104
$47.62
260
$47.50
325
$47.38
650
$24.20
975
$16.47
1,300 +
$16.15
Click for Quote
Log in
to unlock special pricing