- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2143307-1
2143307-1
TE Connectivity / AMP Brand
1x6 QSFP Assy w/ LP & PCI HS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1x6 QSFP Assy w/ LP & PCI HS
Search Keywords: 21433071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143307-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:QSFP+ Cage
-
Dimension:117 x 63.37 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
18
$147.06
36
$77.86
54
$54.79
72 +
$53.69
Click for Quote
Log in
to unlock special pricing