- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2142759-2
2142759-2
TE Connectivity / AMP Brand
Cable Assy, RJ.5 to RJ45 shielded
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Cable Assy, RJ.5 to RJ45 shielded
Search Keywords: 21427592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2142759-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:RJ Point Five Cable Assembly
-
Cable Assembly Length:3.28 ft, 1 m
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.45
21
$15.17
42
$14.88
84
$14.59
200 +
$14.31
Click for Quote
Log in
to unlock special pricing