Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1423675-0

W57-XB2A99C10-5=CKTBKR,THERM,P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
W57-XB2A99C10-5=CKTBKR,THERM,P
Product Highlights:
  • W57 Series
  • Actuator Style = Push to Reset
  • Number of Poles = 1
  • Current Rating = 5 Amps.
  • Button Color = White with Red Rate Marking (Vertical)
Search Keywords: 214236750
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423675-0
Alias/AKA: W57-XB2A99C10-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Thermal
Voltage Rating: 250 VAC
Number of Poles: 1
Current Rating: 5 A
Terminal Design: Quick Connect
Operating Temperature: 0 to 60 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1423675-0 discontinued?
Yes, 2-1423675-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1423675-0 RoHS compliant?
Yes, 2-1423675-0 is RoHS compliant.
What is the lead time for 2-1423675-0?
The standard lead time for 2-1423675-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.04
200
$1.78
400
$1.76
600
$1.75
1,000
$1.60
2,600
$1.58
5,000
$1.42
7,600 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!