- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1423673-3
2-1423673-3
TE Connectivity / AMP Brand
W51-A161A1-15=CKTBKR,THERM,ROC-
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W51-A161A1-15=CKTBKR,THERM,ROC-
Product Highlights:
- W51 Series
- Number of Poles = 1
- Actuator Style = Rocker
- Current Rating = 15 Amps.
- Rocker Color = Red (Opaque)
Search Keywords: 214236733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423673-3
-
Alias/AKA:W51-A161A1-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Current Rating:15 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$3.01
200
$2.94
400
$2.88
600
$2.82
1,000
$2.81
2,600
$2.75
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing