- Home ›
- All Products›
- 2-1423608-1
2-1423608-1
TE Connectivity / AMP Brand
W33-T4C1Q-12=CKTBKR,THERM,ROCK,QC.250
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W33-T4C1Q-12=CKTBKR,THERM,ROCK,QC.250
Search Keywords: 214236081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423608-1
-
Alias/AKA:W33-T4C1Q-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Circuit Breaker Style:Power Switch with Optional Indicator Lamp
-
Stamped Marking Type:International I/O
-
Illuminated:Yes
-
Mounting Options:Snap-In Panel Mount
-
Circuit Breaker Type:Thermal
-
Actuator Type:Rocker
-
Trip Time at 200%:3 – 33 seconds
-
Illumination Type:240VAC (Neon with Resistor)
-
Interrupt Capacity:1000A @ 50VDC/250VAC or 1500A @ 125/250VAC
-
Circuit Function:Poles 1 & 2 - Series Trip Overload Sensor
-
Panel Thickness (Recommended):.032 – .25 in, .81 – 6.35 mm
-
Actuator Color:Amber
-
Number of Poles:2
-
Terminal Configuration:6.35 [.25] Straight Quick Connect Tab
-
Operating Voltage:250 VAC, 50 VDC
-
Panel Cutout Size:22.22 x 44.45 mm
-
Current Rating:12 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
42 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
30
$230.54
60
$121.68
90
$83.68
120 +
$82.01
Click for Quote
Log in
to unlock special pricing