- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2-1423393-6
2-1423393-6
TE Connectivity / AMP Brand
TR14I3B=RLY,TMG,ON,120VAC,15SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TR14I3B=RLY,TMG,ON,120VAC,15SEC
Product Highlights:
- TR Series
- Control Relay - Timing Version
- Input Voltage = 120 VAC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A
Search Keywords: 214233936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423393-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$1,679.32
3
$1,185.40
4
$938.45
5 +
$919.68
Click for Quote
Log in
to unlock special pricing