- Home ›
- All Products›
- 2-1423393-5
2-1423393-5
TE Connectivity / AMP Brand
TR14I3A=RLY,TMG,ON,120VAC,3SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TR14I3A=RLY,TMG,ON,120VAC,3SEC
Search Keywords: 214233935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1423393-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Delay Time:.15 – 3 seconds
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Type of Control:Internal Potentiometer
-
Mode of Operation:Delay on Energization
-
Relay Type:Time Delay
-
Operating Temperature Range:0 – 50 °C
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Actuating System:AC
-
Termination Type:Quick Connect Terminal
-
Contact Base Material:Silver Cadmium Oxide
-
Repeatability (Max):±2%
-
Dimensions (L x W x H) (Approximate):1.773 x 1.773 x 4.294 in, 45 x 45 x 109 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$1,111.48
3
$1,096.26
5 +
$1,053.69
Click for Quote
Log in
to unlock special pricing