- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2-1423364-5
TE Connectivity / AMP Brand
2-1423364-5
Circuit Breaker Thermal 1Pole 13A 250VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1423364-5 |
| Alias/AKA: | W57-XD1D99C10-13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306062 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal |
| Voltage Rating: | 250 VAC |
| Number of Poles: | 1 |
| Current Rating: | 13 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | 0 to 60 °C |
| Mounting: | Panel Mount |
-
This product is discontinued, but still in stock.